
The DCT 06035%PA820K is a surface mount chip resistor with a 5% tolerance and a resistance value of 820K. It has a rectangular package shape and measures 1.6mm in length, 0.85mm in depth, and 0.45mm in height. The resistor is made of thick film technology and does not have current sensing or fail safe fusible resistor capabilities. It is rated for a maximum voltage of 50V and is not anti-sulfurated.
Vishay DCT 06035%PA820K technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Resistance Value | 820KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay DCT 06035%PA820K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.