
The Vishay DF005S is a surface mount bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 50V and a maximum forward surge current of 50A. The device is packaged in a 8.51mm long, 6.5mm wide, 3.3mm high R-PDSO-G4 package and is lead free. It is RoHS compliant and Reach SVHC compliant.
Vishay DF005S technical specifications.
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF005S to view detailed technical specifications.
No datasheet is available for this part.
