The DF01M-E3/45 is a 1A bridge rectifier from Vishay, packaged in a DIP case and suitable for through hole mounting. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device has a maximum reverse voltage of 100V and a maximum reverse current of 5uA.
Vishay DF01M-E3/45 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DIP |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DF01M-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
