Vishay DF01STRR16 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF01STRR16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.