1-phase bridge rectifier diode, 400V DC rated voltage, 1.5A output current. Features 25pF capacitance and through-hole mounting. Lead-free and REACH SVHC compliant, packaged in rail/tube.
Vishay DF04M technical specifications.
| Capacitance | 25pF |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.