Vishay DF04M/45 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Current Rating | 1A |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF04M/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
