
Single-phase bridge rectifier diode, surface mount package, offering 1A average rectified current and 1.5A output current. Features a maximum repetitive reverse voltage of 400V and a maximum forward surge current of 50A. Operates across a temperature range of -55°C to 150°C with a low reverse current of 5µA. Dimensions include a height of 3.3mm, length of 8.51mm, and width of 6.5mm.
Vishay DF04S technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
