
Vishay DF08M technical specifications.
| Capacitance | 25pF |
| Package/Case | DIP |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF08M to view detailed technical specifications.
No datasheet is available for this part.
