
1-phase bridge rectifier diode with 800V repetitive reverse voltage (Vrrm) and 1A forward current. Features a 1.5A output current rating, 50A maximum forward surge current (Ifsm), and 5µA maximum reverse current. Operates across a temperature range of -55°C to 150°C. This surface mount device (SMD/SMT) has a capacitance of 25pF and is housed in a package measuring 8.51mm in length, 6.5mm in width, and 3.3mm in height.
Vishay DF08S technical specifications.
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current | 1A |
| Current Rating | 1.5A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Voltage | 800V |
| DC Rated Voltage | 800V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF08S to view detailed technical specifications.
No datasheet is available for this part.
