The DF08S/27 is a single bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 800V and an average rectified current of 1A. The device is packaged in a surface mount SMD/SMT package and is available on tape and reel. The DF08S/27 is not RoHS compliant due to the presence of lead.
Vishay DF08S/27 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF08S/27 to view detailed technical specifications.
No datasheet is available for this part.