
Single-phase bridge rectifier with 800V repetitive reverse voltage and 1A average rectified current. Features a 50A peak non-repetitive surge current and a maximum forward current of 1A. This surface mount device operates from -55°C to 150°C and is housed in a 4-pin DFS package with dimensions of 8.51mm length, 6.5mm width, and 3.3mm height. RoHS compliant and lead-free.
Vishay DF08S-E3/77 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Current | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 800V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DF08S-E3/77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
