
1-Phase bridge rectifier diode, 1A forward current, 1.5A output current, and 1kV (1000V) maximum repetitive reverse voltage. Features a 25pF capacitance and operates across a temperature range of -55°C to 150°C. This surface mount component is housed in a miniature plastic DFS case with dimensions of 8.51mm length, 6.5mm width, and 3.3mm height. Compliant with REACH SVHC standards.
Vishay DF10S technical specifications.
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current | 1A |
| Current Rating | 1.5A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.