
The DF15005S-E3/77 is a surface mount bridge rectifier with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 50V. It has a maximum forward current of 1.5A and a maximum reverse leakage current of 5uA. The device is packaged in a SMD/SMT package and is lead free. It is RoHS compliant and has a maximum surge current of 50A.
Vishay DF15005S-E3/77 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMD/SMT |
| Forward Current | 1.5A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DF15005S-E3/77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.