The DF1506S-E3/45 is a 600V 1.5A surface mount bridge rectifier from Vishay. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a 8.51mm x 6.5mm x 3.3mm SMD/SMT package and is available in quantities of 5000. The DF1506S-E3/45 is lead free and RoHS compliant.
Vishay DF1506S-E3/45 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMD/SMT |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DF1506S-E3/45 to view detailed technical specifications.
No datasheet is available for this part.