The DFL1502S-E3/77 is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 5uA. The diode is available in a surface mount package with dimensions of 3.3mm in height, 6.5mm in width, and 8.51mm in length. It is RoHS compliant and available in quantities of 1500 per reel.
Vishay DFL1502S-E3/77 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMD/SMT |
| Height | 3.3mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DFL1502S-E3/77 to view detailed technical specifications.
No datasheet is available for this part.