Vishay DFNA10-1TS technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | THIN FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay DFNA10-1TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.