Vishay DFP141110K0GD05 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Resistance | 10kR |
| RoHS Compliant | No |
| Technology | THICK FILM |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DFP141110K0GD05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.