
The DG1408EEN-T1-GE4 is a quad 8-channel multiplexer from Vishay, featuring a JEDEC package code of S-XQCC-N16 and a QFN-16 package type. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has a nominal supply voltage of 5V and a maximum supply voltage of 16.5V, with a minimum supply voltage of 4.5V. It is a single-function device with 16 terminals in a quad terminal position.
Vishay DG1408EEN-T1-GE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG1408EEN-T1-GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.