Automotive-grade SPST analog switch, featuring 4 functions and 1 channel. Operates with a supply voltage range of 4.5V to 16.5V, with a nominal supply of 5V and a negative supply of -5V. Input voltage tolerance extends from -16.5V to 16.5V. Housed in a 16-terminal R-PDSO-G16 package with dimensions of 4.4mm width and 5mm length. Supports an extended operating temperature range from -40°C to 125°C.
Vishay DG1412EEQ-T1-GE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | -16.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG1412EEQ-T1-GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.