Automotive-grade SPST analog switch IC featuring 4 independent single-pole, single-throw (SPST) functions. Operates across a wide temperature range of -40°C to 125°C with a supply voltage range of 4.5V to 16.5V. Supports analog signal levels from -16.5V to 16.5V. Housed in a 16-terminal, 4.4mm width, 5mm length R-PDSO-G16 package.
Vishay DG1413EEQ-T1-GE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | -16.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG1413EEQ-T1-GE4 to view detailed technical specifications.
No datasheet is available for this part.