Vishay DG1413EN-T1-GE4 technical specifications.
| -3db Bandwidth | 210MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG1413EN-T1-GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.