The DG172AL is a 14-pin dual function logic IC from Vishay, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 10V and a negative supply voltage of -20V. This device features a JEDEC package code of R-PDFP-F14 and is designed for military-grade applications.
Vishay DG172AL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG172AL to view detailed technical specifications.
No datasheet is available for this part.