Vishay DG183AP technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 10R |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not CompliantYes |
Download the complete datasheet for Vishay DG183AP to view detailed technical specifications.
No datasheet is available for this part.