Vishay DG183BP technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Vishay DG183BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.