Vishay DG188AA technical specifications.
| Package/Case | TO-100-10 |
| Drain to Source Resistance | 75R |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Power Dissipation | 450mW |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not CompliantYes |
Download the complete datasheet for Vishay DG188AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.