Vishay DG188AP/883 technical specifications.
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Vishay DG188AP/883 to view detailed technical specifications.
No datasheet is available for this part.