The DG190BP is a dual supply logic switch from Vishay, packaged in a DIP with 25 units per rail/ tube. It operates between -25°C and 85°C, with a maximum on-state resistance of 50R and an operating supply current of 1.5mA. This device is not RoHS compliant and is designed for use with dual supplies between 10V and 18V.
Vishay DG190BP technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| On-State Resistance | 50R |
| Operating Supply Current | 1.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG190BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.