
Vishay DG191AP technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 75R |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 600uA |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG191AP to view detailed technical specifications.
No datasheet is available for this part.