The DG2001EDV-T1-GE3 is an industrial-grade logic multiplexer from Vishay, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 6-terminal design with a dual terminal position and a JEDEC package code of R-PDSO-G6. The device measures 1.65mm in width and 3.05mm in length, and is available in a SOP6 package type. It operates within a supply voltage range of 1.8V to 5.5V, making it suitable for a variety of applications.
Vishay DG2001EDV-T1-GE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 3.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG2001EDV-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.