The DG200ACJ is a commercial-grade logic demultiplexer from Vishay, featuring a 14-pin DIP package and a supply voltage of 15V. It operates within a temperature range of 0 to 70 degrees Celsius and has a pin count of 14. This device is designed for use in commercial applications and is suitable for environments with moderate temperature fluctuations.
Vishay DG200ACJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.285 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG200ACJ to view detailed technical specifications.
No datasheet is available for this part.