
CMOS multiplexer/demultiplexer IC featuring two independent SPST switches. Operates with a dual supply voltage ranging from 7V to 22V, with a typical operating voltage of 15V. Offers a low drain-to-source resistance of 70 Ohms. Housed in a 14-pin PDIP package for through-hole mounting, with dimensions of 19.3mm length, 7.11mm width, and 3.81mm height. Maximum power dissipation is 470mW, and maximum supply current is 50µA.
Vishay DG200BDJ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 70R |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 19.3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Type | Dual |
| Weight | 0.057144oz |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG200BDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.