
Dual DPDT analog switch featuring a 180MHz -3dB bandwidth. This surface mount integrated circuit operates from 1.8V to 5.5V supply voltage with a low 1uA max supply current. It offers 2 circuits, each with 4 inputs and 8 outputs, housed in a compact 3mm x 3mm x 0.9mm QFN package. Maximum power dissipation is 850mW, with an operating temperature range of -40°C to 85°C.
Vishay DG2018DN-T1-E4 technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | QFN |
| Height | 0.9mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 850mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.002014oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2018DN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
