CMOS multiplexer/demultiplexer IC featuring 4 channels, 4 circuits, 4 inputs, and 4 outputs. Operates with a dual supply voltage of 15V, with a minimum of 7V and a maximum of 22V. Offers a drain-to-source resistance of 175mR and a maximum power dissipation of 900mW. This through-hole component is housed in a CDIP package, measuring 19.56mm in length, 7.62mm in width, and 3.94mm in height. Operating temperature range is -55°C to 125°C.
Vishay DG201AAK technical specifications.
| Package/Case | CDIP |
| Drain to Source Resistance | 175mR |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| Length | 19.56mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| Supply Type | Dual |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG201AAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.