
Quad SPST analog switch, surface mount, in a 16-pin TSSOP package. Features a dual supply voltage range of 4.5V to 22V and a single supply voltage range of 4.5V to 25V. Offers 4 channels with 160 Ohms on-state resistance. Operates from -40°C to 85°C with a maximum power dissipation of 640mW and a supply current of 50µA. RoHS compliant and lead-free.
Vishay DG201BDQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 160R |
| Operating Supply Current | 50uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG201BDQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
