Quad SPST analog switch IC, featuring 4 independent single-pole, single-throw circuits. Operates with dual supply voltages from 7V to 22V, or single supply from 13V to 25V. Maximum power dissipation is 470mW. Packaged in a 16-pin DIP through-hole mount configuration with dimensions of 21.33mm length, 7.11mm width, and 3.81mm height. Maximum operating temperature range is -40°C to 85°C.
Vishay DG201HSDJ technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG201HSDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.