
Quad SPST analog switch, featuring four independent single-pole, single-throw circuits. Operates with dual supply voltages from 7V to 22V, or single supply from 13V to 25V. Maximum power dissipation is 470mW, with a maximum supply current of 10mA. This through-hole component is housed in a 16-pin DIP package, measuring 21.33mm in length, 7.11mm in width, and 3.81mm in height. It offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Vishay DG201HSDJ-E3 technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG201HSDJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
