
The DG201HSDQ-E3 is a 4-channel SPST dual supply multiplexer from Vishay, packaged in a TSSOP-16 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 25V and a maximum power dissipation of 600mW. It is designed for surface mount applications and has a typical on-state resistance of 90 ohms.
Vishay DG201HSDQ-E3 technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Current | 10mA |
| Package Quantity | 360 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG201HSDQ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
