Vishay DG201HSDQ-T1 technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13V |
| Number of Switches | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 4.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG201HSDQ-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
