
Quad SPST analog switch, surface mount, operating with dual supply voltages from 7V to 22V or single supply from 13V to 25V. Features 4 channels, 4 circuits, and 4 inputs/outputs with 90 Ohm on-state resistance. Packaged in a 16-pin TSSOP with dimensions of 5.08mm length, 4.4mm width, and 0.92mm height. Offers a maximum power dissipation of 600mW and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Vishay DG201HSDQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG201HSDQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
