
CMOS SPST multiplexer/demultiplexer IC featuring 4 channels, 4 circuits, 4 inputs, and 4 outputs. Operates with dual supply voltages from 7V to 15V, with a maximum dual supply voltage of 22V. Offers a maximum supply voltage of 25V and a minimum supply voltage of 13V. Maximum power dissipation is 600mW, with a maximum supply current of 10mA. This surface mount device is packaged in a 16-pin SOIC N with dimensions of 10mm length, 4mm width, and 1.55mm height. Turn-off delay is 50ns, and turn-on delay is 60ns.
Vishay DG201HSDY technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| High Level Output Current | 30mA |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4.5mA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 60ns |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG201HSDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
