Vishay DG202BDQ-T1 technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 85R |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| RoHS Compliant | No |
| Series | DG20xB |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG202BDQ-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
