CMOS multiplexer/demultiplexer IC featuring 4 channels, 4 circuits, 4 inputs, and 4 outputs. Operates with single or dual supply voltages from 4.5V to 22V (dual) or 4.5V to 25V (single). Offers a low drain-to-source resistance of 85 Ohms. Encased in a surface-mount SOIC package with dimensions of 10mm length, 4mm width, and 1.55mm height. Maximum power dissipation is 640mW, with a maximum supply current of 50µA. Suitable for operation across a temperature range of -40°C to 85°C.
Vishay DG202BDY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 85R |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG202BDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.