
Quad 1-channel, single pole single throw (SPST) analog switch IC. Features 4 circuits with 4 inputs and 4 outputs, operating with single or dual supply voltages from 4.5V to 22V. Offers a low drain-to-source resistance of 50 Ohms and a maximum power dissipation of 470mW. Packaged in a 16-pin PDIP for through-hole mounting, with a wide operating temperature range of -40°C to 85°C. RoHS compliant.
Vishay DG211BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 50R |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-On Delay Time | 120ns |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG211BDJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
