
Quad 1-channel, single pole single throw (SPST) analog switch IC. Features 4 independent switches with 4 inputs and 4 outputs, operating with single or dual supply voltages from 4.5V to 22V (dual) or 4.5V to 25V (single). Maximum power dissipation is 640mW, with a low supply current of 50µA. This surface mount component is housed in a 16-pin SOIC N package (10mm x 4mm x 1.55mm) and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Vishay DG211BDY-E3 technical specifications.
| Package/Case | SOIC N |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Voltage | 44V |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG211BDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
