
Quad 1-channel, single pole single throw switch IC. Features 4 circuits, each with 4 inputs and 4 outputs. Operates with dual supply voltages from 4.5V to 22V, and a maximum supply voltage of 25V. Offers a maximum power dissipation of 640mW and a low maximum supply current of 10uA. Packaged in a 16-pin SOIC surface mount configuration, measuring 10mm in length, 4mm in width, and 1.55mm in height. Suitable for operation across a temperature range of -40°C to 85°C.
Vishay DG211BDY-T1 technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG211BDY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
