Vishay DG211DY technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG211DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.