Vishay DG212BDJ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 85R |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG212BDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
