
CMOS multiplexer/demultiplexer IC featuring four SPST (Single Pole Single Throw) circuits. Operates with dual supply voltages from 4.5V to 22V, and a maximum single supply voltage of 25V. Offers a low drain-to-source resistance of 85 Ohms and a maximum power dissipation of 640mW. This surface-mount component is housed in a 16-pin SOIC package with dimensions of 10mm (length) x 4mm (width) x 1.55mm (height).
Vishay DG212BDY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 85R |
| Height | 1.55mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 640mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 50uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG212BDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
