
Quad 1-channel, single pole single throw (SPST) switch IC designed for surface mounting in a SOIC-16 package. Features a maximum dual supply voltage of 22V and a minimum of 4.5V, with a maximum supply voltage of 25V. Operates across a temperature range of -40°C to 85°C, offering a maximum power dissipation of 640mW. This RoHS compliant component supports single and dual supply types and has a low supply current of 50µA.
Vishay DG212BDY-E3 technical specifications.
| Package/Case | SOIC N |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG212BDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
