
Quad 1-channel, single pole single throw switch IC designed for multiplexing and demultiplexing applications. Features four independent SPST switches with four inputs and four outputs. Operates with dual supply voltages ranging from 4.5V to 22V, and a maximum single supply voltage of 25V. Housed in a 16-pin SOIC surface-mount package with dimensions of 10mm length, 4mm width, and 1.55mm height. Offers a maximum power dissipation of 640mW and a maximum supply current of 10µA, with an operating temperature range of -40°C to 85°C.
Vishay DG212BDY-T1 technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG212BDY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
